
MCP9700T-H/TT | |
|---|---|
DigiKey Part Number | 150-MCP9700T-H/TTTR-ND - Tape & Reel (TR) 150-MCP9700T-H/TTCT-ND - Cut Tape (CT) 150-MCP9700T-H/TTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP9700T-H/TT |
Description | LINEAR ACTIVE THERMISTOR IC (10M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Digital -40°C ~ 150°C 8 b SOT-23-3 |
Datasheet | Datasheet |
Category | Resolution 8 b |
Manufacturer Microchip Technology | Features Shutdown Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Accuracy - Highest (Lowest) ±4°C |
Part Status Active | Test Condition 0°C ~ 70°C (-40°C ~ 125°C) |
Sensor Type Analog, Digital | Operating Temperature -40°C ~ 150°C |
Sensing Temperature - Local -40°C ~ 150°C | Mounting Type Surface Mount |
Output Type Analog Voltage | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Supply 2.3V ~ 5.5V | Supplier Device Package SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 25 | 8,34240 Kč | 208,56 Kč |
| 100 | 7,50800 Kč | 750,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,50798 Kč | 22 523,94 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |


