Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54S-AQ

DigiKey Part Number
4878-BAT54S-AQTR-ND - Tape & Reel (TR)
4878-BAT54S-AQCT-ND - Cut Tape (CT)
4878-BAT54S-AQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54S-AQ
Description
DIODE ARR SCHOTT 30V 200MA SOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAT54S-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
5 ns
Manufacturer
Diotec Semiconductor
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
-55°C ~ 150°C
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Series Connection
Qualification
AEC-Q101
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
30 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Average Rectified (Io) (per Diode)
200mA
Supplier Device Package
SOT-23-3 (TO-236)
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT54SDiotec Semiconductor332 5354878-BAT54SCT-ND3,34000 KčParametric Equivalent
BAT54CShenzhen Slkormicro Semicon Co., Ltd.28 5945399-BAT54CCT-ND2,09000 KčParametric Equivalent
BAT54SGood-Ark Semiconductor7 4334786-BAT54SCT-ND2,71000 KčParametric Equivalent
BAT54S-HFComchip Technology292 570641-BAT54S-HFCT-ND4,38000 KčParametric Equivalent
In-Stock: 649
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,38000 Kč4,38 Kč
102,62800 Kč26,28 Kč
1001,63090 Kč163,09 Kč
5001,18752 Kč593,76 Kč
1 0001,04403 Kč1 044,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,86071 Kč2 582,13 Kč
6 0000,76804 Kč4 608,24 Kč
9 0000,72074 Kč6 486,66 Kč
15 0000,66752 Kč10 012,80 Kč
21 0000,63597 Kč13 355,37 Kč
30 0000,60530 Kč18 159,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,38000 Kč
Unit Price with VAT:5,29980 Kč