Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040C25FTA

DigiKey Part Number
LM4040C25FTR-ND - Tape & Reel (TR)
LM4040C25FCT-ND - Cut Tape (CT)
LM4040C25FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040C25FTA
Description
IC VREF SHUNT 0.5% SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040C25FTA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
68 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 243 780
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
107,58000 Kč75,80 Kč
256,76960 Kč169,24 Kč
1005,88570 Kč588,57 Kč
2505,46200 Kč1 365,50 Kč
5005,20666 Kč2 603,33 Kč
1 0004,99626 Kč4 996,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,73652 Kč14 209,56 Kč
6 0004,60941 Kč27 656,46 Kč
9 0004,54572 Kč40 911,48 Kč
15 0004,47518 Kč67 127,70 Kč
21 0004,43396 Kč93 113,16 Kč
30 0004,39430 Kč131 829,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč