
BAT54WS | |
|---|---|
DigiKey Part Number | 5272-BAT54WSTR-ND - Tape & Reel (TR) 5272-BAT54WSCT-ND - Cut Tape (CT) 5272-BAT54WSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54WS |
Description | DIODE SCHOTTKY 30V 200MA SOD323 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 60pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 1,91900 Kč | 19,19 Kč |
| 100 | 1,17830 Kč | 117,83 Kč |
| 500 | 0,85258 Kč | 426,29 Kč |
| 1 000 | 0,74621 Kč | 746,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,61051 Kč | 1 831,53 Kč |
| 6 000 | 0,54183 Kč | 3 250,98 Kč |
| 9 000 | 0,50677 Kč | 4 560,93 Kč |
| 15 000 | 0,46727 Kč | 7 009,05 Kč |
| 21 000 | 0,44385 Kč | 9 320,85 Kč |
| 30 000 | 0,42109 Kč | 12 632,70 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |











