
BAT54STA | |
|---|---|
DigiKey Part Number | 31-BAT54STATR-ND - Tape & Reel (TR) 31-BAT54STACT-ND - Cut Tape (CT) 31-BAT54STADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54STA |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54STA Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 4 µA @ 25 V |
Part Status Active | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT5404E6327HTSA1 | Infineon Technologies | 404 693 | BAT5404E6327HTSA1CT-ND | 0,35000 Kč | Upgrade |
| BAT54S-G3-08 | Vishay General Semiconductor - Diodes Division | 20 531 | 112-BAT54S-G3-08CT-ND | 0,45000 Kč | Similar |
| BAT54SFILM | STMicroelectronics | 10 878 | 497-2522-1-ND | 0,23000 Kč | Similar |
| BAT54SWT1G | onsemi | 274 910 | BAT54SWT1GOSCT-ND | 0,16000 Kč | Similar |
| MMBD452LT1G | onsemi | 9 237 | MMBD452LT1GOSCT-ND | 0,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 3,50400 Kč | 35,04 Kč |
| 100 | 2,18360 Kč | 218,36 Kč |
| 500 | 1,60378 Kč | 801,89 Kč |
| 1 000 | 1,41567 Kč | 1 415,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,17576 Kč | 3 527,28 Kč |
| 6 000 | 1,05463 Kč | 6 327,78 Kč |
| 9 000 | 0,99281 Kč | 8 935,29 Kč |
| 15 000 | 0,92330 Kč | 13 849,50 Kč |
| 21 000 | 0,88210 Kč | 18 524,10 Kč |
| 30 000 | 0,84204 Kč | 25 261,20 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |










