
MMBD452LT1G | |
|---|---|
DigiKey Part Number | MMBD452LT1GOSTR-ND - Tape & Reel (TR) MMBD452LT1GOSCT-ND - Cut Tape (CT) MMBD452LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD452LT1G |
Description | DIODE SCHOTTKY 30V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Series Connection 30V 225 mW SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBD452LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 30V | |
Capacitance @ Vr, F | 1.5pF @ 15V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 225 mW | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,52000 Kč | 25,20 Kč |
| 25 | 2,21720 Kč | 55,43 Kč |
| 100 | 1,88140 Kč | 188,14 Kč |
| 250 | 1,72268 Kč | 430,67 Kč |
| 500 | 1,62734 Kč | 813,67 Kč |
| 1 000 | 1,54818 Kč | 1 548,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,42226 Kč | 4 266,78 Kč |
| 6 000 | 1,37547 Kč | 8 252,82 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |









