
ZHCS350QTA | |
|---|---|
DigiKey Part Number | 31-ZHCS350QTATR-ND - Tape & Reel (TR) 31-ZHCS350QTACT-ND - Cut Tape (CT) 31-ZHCS350QTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZHCS350QTA |
Description | DIODE SCHOTTKY 40V 510MA SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 510mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | ZHCS350QTA Models |
Category | Reverse Recovery Time (trr) 1.6 ns |
Mfr | Current - Reverse Leakage @ Vr 12 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 6pF @ 25V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 40 V | Mounting Type |
Current - Average Rectified (Io) 510mA | Package / Case |
Voltage - Forward (Vf) (Max) @ If 810 mV @ 350 mA | Supplier Device Package SOD-523 |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,34400 Kč | 93,44 Kč |
| 100 | 5,99070 Kč | 599,07 Kč |
| 500 | 4,54270 Kč | 2 271,35 Kč |
| 1 000 | 4,07571 Kč | 4 075,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,48154 Kč | 10 444,62 Kč |
| 6 000 | 3,18214 Kč | 19 092,84 Kč |
| 9 000 | 3,02954 Kč | 27 265,86 Kč |
| 15 000 | 2,85809 Kč | 42 871,35 Kč |
| 21 000 | 2,75657 Kč | 57 887,97 Kč |
| 30 000 | 2,65787 Kč | 79 736,10 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |









