


NSR0520V2T1G | |
|---|---|
DigiKey Part Number | NSR0520V2T1GOSTR-ND - Tape & Reel (TR) NSR0520V2T1GOSCT-ND - Cut Tape (CT) NSR0520V2T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR0520V2T1G |
Description | DIODE SCHOTTKY 20V 500MA SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | NSR0520V2T1G Models |
Category | Reverse Recovery Time (trr) 12 ns |
Mfr | Current - Reverse Leakage @ Vr 75 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 35pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package SOD-523 |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 480 mV @ 500 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBU0520 | Comchip Technology | 49 780 | 641-1332-1-ND | 10,29000 Kč | Similar |
| CDBURT0530LL-HF | Comchip Technology | 1 645 | 641-1520-1-ND | 12,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,49900 Kč | 24,99 Kč |
| 100 | 1,54130 Kč | 154,13 Kč |
| 500 | 1,12172 Kč | 560,86 Kč |
| 1 000 | 0,98523 Kč | 985,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,75096 Kč | 2 252,88 Kč |
| 6 000 | 0,66938 Kč | 4 016,28 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |










