
CDBURT0530LL-HF | |
|---|---|
DigiKey Part Number | 641-1520-2-ND - Tape & Reel (TR) 641-1520-1-ND - Cut Tape (CT) 641-1520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBURT0530LL-HF |
Description | DIODE SCHOTTKY 20V 500MA 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CDBURT0530LL-HF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 30pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package 0603/SOD-523F |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 460 mV @ 500 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,64300 Kč | 76,43 Kč |
| 100 | 4,86730 Kč | 486,73 Kč |
| 500 | 3,66458 Kč | 1 832,29 Kč |
| 1 000 | 3,27590 Kč | 3 275,90 Kč |
| 2 000 | 2,94854 Kč | 5 897,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,67278 Kč | 10 691,12 Kč |
| 8 000 | 2,44076 Kč | 19 526,08 Kč |
| 12 000 | 2,32250 Kč | 27 870,00 Kč |
| 20 000 | 2,18961 Kč | 43 792,20 Kč |
| 28 000 | 2,11092 Kč | 59 105,76 Kč |
| 40 000 | 2,03442 Kč | 81 376,80 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |





