NSVR0520V2T1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Comchip Technology
In Stock: 1 645
Unit Price: 12,39000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,89595 Kč

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Diode 20 V 500mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVR0520V2T1G

DigiKey Part Number
NSVR0520V2T1GOSTR-ND - Tape & Reel (TR)
NSVR0520V2T1GOSCT-ND - Cut Tape (CT)
NSVR0520V2T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVR0520V2T1G
Description
DIODE SCHOTTKY 20V 500MA SOD523
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Diode 20 V 500mA Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
NSVR0520V2T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
75 µA @ 20 V
Mfr
Capacitance @ Vr, F
35pF @ 1V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
20 V
Package / Case
Current - Average Rectified (Io)
500mA
Supplier Device Package
SOD-523
Voltage - Forward (Vf) (Max) @ If
480 mV @ 500 mA
Operating Temperature - Junction
-55°C ~ 125°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
12 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDBURT0530LL-HFComchip Technology1 645641-1520-1-ND12,39000 KčSimilar
DB2S20900LPanasonic Industry0DB2S20900L-ND0,89595 KčSimilar
PMEG2005EB,115Nexperia USA Inc.01727-5189-1-ND0,00000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
106,29900 Kč62,99 Kč
1003,98540 Kč398,54 Kč
5002,98004 Kč1 490,02 Kč
1 0002,65499 Kč2 654,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,07530 Kč6 225,90 Kč
6 0001,88212 Kč11 292,72 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč