Similar
Similar
Similar
Similar

DB2S20900L | |
|---|---|
DigiKey Part Number | DB2S20900L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB2S20900L |
Description | DIODE SCHOTTKY 20V 500MA SOD523 |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-523 |
Category | Reverse Recovery Time (trr) 2.4 ns |
Mfr | Current - Reverse Leakage @ Vr 30 µA @ 10 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 7pF @ 10V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package SOD-523 |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 510 mV @ 500 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSR0520V2T1G | onsemi | 2 410 | NSR0520V2T1GOSCT-ND | 3,99000 Kč | Similar |
| PMEG2005EB,115 | Nexperia USA Inc. | 0 | 1727-5189-1-ND | 0,00000 Kč | Similar |
| RB521SM-30FHT2R | Rohm Semiconductor | 17 477 | RB521SM-30FHT2RCT-ND | 7,56000 Kč | Similar |
| RB521SM-30T2R | Rohm Semiconductor | 2 070 | RB521SM-30T2RCT-ND | 5,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,89595 Kč | 5 375,70 Kč |
| 9 000 | 0,84876 Kč | 7 638,84 Kč |
| 15 000 | 0,79529 Kč | 11 929,35 Kč |
| 21 000 | 0,76341 Kč | 16 031,61 Kč |
| 30 000 | 0,73227 Kč | 21 968,10 Kč |
| 75 000 | 0,66342 Kč | 49 756,50 Kč |
| 150 000 | 0,63519 Kč | 95 278,50 Kč |
| Unit Price without VAT: | 0,89595 Kč |
|---|---|
| Unit Price with VAT: | 1,08410 Kč |





