
RB521SM-30T2R | |
|---|---|
DigiKey Part Number | RB521SM-30T2RTR-ND - Tape & Reel (TR) RB521SM-30T2RCT-ND - Cut Tape (CT) RB521SM-30T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB521SM-30T2R |
Description | DIODE SCHOTTKY 30V 200MA EMD2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RB521SM-30T2R Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 30 µA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package EMD2 |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 470 mV @ 200 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CES521,L3F | Toshiba Semiconductor and Storage | 46 858 | CES521L3FCT-ND | 0,14000 Kč | Similar |
| RB521S30_R1_00001 | Panjit International Inc. | 1 706 | 3757-RB521S30_R1_00001CT-ND | 0,09000 Kč | Similar |
| RB521S30T5G | onsemi | 2 327 | RB521S30T5GOSCT-ND | 0,14000 Kč | Similar |
| 1PS79SB31,135 | Nexperia USA Inc. | 1 260 | 1727-1PS79SB31,135CT-ND | 0,22000 Kč | Similar |
| 1PS79SB31,315 | Nexperia USA Inc. | 31 | 1727-1PS79SB31,315CT-ND | 0,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,36000 Kč | 33,60 Kč |
| 100 | 2,08930 Kč | 208,93 Kč |
| 500 | 1,53160 Kč | 765,80 Kč |
| 1 000 | 1,35101 Kč | 1 351,01 Kč |
| 2 000 | 1,19857 Kč | 2 397,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,96147 Kč | 7 691,76 Kč |
| 16 000 | 0,87018 Kč | 13 922,88 Kč |
| 24 000 | 0,82364 Kč | 19 767,36 Kč |
| 40 000 | 0,77131 Kč | 30 852,40 Kč |
| 56 000 | 0,74031 Kč | 41 457,36 Kč |
| 80 000 | 0,71017 Kč | 56 813,60 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |










