Diode 40 V 200mA Surface Mount EMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB521SM-40T2R

DigiKey Part Number
RB521SM-40T2RTR-ND - Tape & Reel (TR)
RB521SM-40T2RCT-ND - Cut Tape (CT)
RB521SM-40T2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB521SM-40T2R
Description
DIODE SCHOTTKY 40V 200MA EMD2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 200mA Surface Mount EMD2
Datasheet
 Datasheet
EDA/CAD Models
RB521SM-40T2R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Current - Reverse Leakage @ Vr
90 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
EMD2
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
150°C (Max)
Current - Average Rectified (Io)
200mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
540 mV @ 200 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NSVR0240V2T1Gonsemi961NSVR0240V2T1GOSCT-ND9,45000 KčSimilar
BAT54XV2T1Gonsemi301 523BAT54XV2T1GOSCT-ND4,62000 KčSimilar
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,09500 Kč40,95 Kč
1002,55760 Kč255,76 Kč
5001,88646 Kč943,23 Kč
1 0001,66892 Kč1 668,92 Kč
2 0001,48530 Kč2 970,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,20030 Kč9 602,40 Kč
16 0001,09057 Kč17 449,12 Kč
24 0001,03464 Kč24 831,36 Kč
40 0000,97177 Kč38 870,80 Kč
56 0000,93454 Kč52 334,24 Kč
80 0000,89835 Kč71 868,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč