Diode 30 V 200mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 200mA Surface Mount SOD-523
SC-76, SOD-523

BAT54XV2T1G

DigiKey Part Number
BAT54XV2T1GOSTR-ND - Tape & Reel (TR)
BAT54XV2T1GOSCT-ND - Cut Tape (CT)
BAT54XV2T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54XV2T1G
Description
DIODE SCHOTTKY 30V 200MA SOD523
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
BAT54XV2T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
5 ns
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOD-523
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-55°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT5402VH6327XTSA1Infineon Technologies33 192BAT5402VH6327XTSA1CT-ND0,30000 KčUpgrade
BAT54TS_R1_00001Panjit International Inc.2 1233757-BAT54TS_R1_00001CT-ND0,09000 KčSimilar
CMOSH-3 TR PBFREECentral Semiconductor Corp6 8301514-CMOSH-3TRPBFREECT-ND1,02000 KčSimilar
CMOSH-3 TR13 PBFREECentral Semiconductor Corp2251514-CMOSH-3TR13PBFREECT-ND1,04000 KčSimilar
CMOSH2-4L TR PBFREECentral Semiconductor Corp60 6351514-CMOSH2-4LTRPBFREECT-ND0,90000 KčSimilar
In-Stock: 308 092
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
102,79300 Kč27,93 Kč
1001,72180 Kč172,18 Kč
5001,25694 Kč628,47 Kč
1 0001,10554 Kč1 105,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,84489 Kč2 534,67 Kč
6 0000,75456 Kč4 527,36 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč