Diode 1000 V 1A Surface Mount SOD-123FA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US1MFA

DigiKey Part Number
US1MFATR-ND - Tape & Reel (TR)
US1MFACT-ND - Cut Tape (CT)
US1MFADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
US1MFA
Description
DIODE STANDARD 1000V 1A SOD123FA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount SOD-123FA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
75 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
SOD-123FA
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AU1FM-M3/HVishay General Semiconductor - Diodes Division24 756112-AU1FM-M3/HCT-ND11,76000 KčSimilar
USL1MDiotec Semiconductor4 9514878-USL1MCT-ND4,41000 KčSimilar
In-Stock: 1 276
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
109,65900 Kč96,59 Kč
1006,20280 Kč620,28 Kč
5004,71028 Kč2 355,14 Kč
1 0004,22858 Kč4 228,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,34799 Kč10 043,97 Kč
6 0003,06214 Kč18 372,84 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč