Zener Diode 22 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMSZ22T1G

DigiKey Part Number
488-SZMMSZ22T1GTR-ND - Tape & Reel (TR)
488-SZMMSZ22T1GCT-ND - Cut Tape (CT)
488-SZMMSZ22T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMSZ22T1G
Description
DIODE ZENER 22V 500MW SOD123
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
SZMMSZ22T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
55 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 15.4 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ4708T1Gonsemi14 471MMSZ4708T1GOSCT-ND5,04000 KčDirect
MMSZ5251BT1Gonsemi6MMSZ5251BT1GOSCT-ND3,57000 KčDirect
SZMMSZ5251BT1Gonsemi2 593SZMMSZ5251BT1GOSCT-ND7,14000 KčDirect
SZMMSZ5251ET1Gonsemi2 848488-SZMMSZ5251ET1GCT-ND10,50000 KčDirect
MMSZ22T1Gonsemi1 701MMSZ22T1GOSCT-ND3,57000 KčParametric Equivalent
In-Stock: 2 546
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
105,69000 Kč56,90 Kč
1003,59070 Kč359,07 Kč
5002,67598 Kč1 337,99 Kč
1 0002,38012 Kč2 380,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,85496 Kč5 564,88 Kč
6 0001,67900 Kč10 074,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč