
SZMMSZ5V6T1G | |
|---|---|
DigiKey Part Number | SZMMSZ5V6T1GOSTR-ND - Tape & Reel (TR) SZMMSZ5V6T1GOSCT-ND - Cut Tape (CT) SZMMSZ5V6T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ5V6T1G |
Description | DIODE ZENER 5.6V 500MW SOD123 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ5V6T1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 40 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ4690T1G | onsemi | 76 216 | MMSZ4690T1GOSCT-ND | 52,27000 Kč | Direct |
| MMSZ5232BT1G | onsemi | 261 137 | MMSZ5232BT1GOSCT-ND | 52,27000 Kč | Direct |
| SZMMSZ4690ET3G | onsemi | 24 013 | 488-SZMMSZ4690ET3GCT-ND | 89,16000 Kč | Direct |
| SZMMSZ4690T3G | onsemi | 10 000 | SZMMSZ4690T3GOSCT-ND | 104,53000 Kč | Direct |
| SZMMSZ5232BT1G | onsemi | 429 | SZMMSZ5232BT1GOSCT-ND | 104,53000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,04000 Kč | 50,40 Kč |
| 100 | 3,15810 Kč | 315,81 Kč |
| 500 | 2,34422 Kč | 1 172,11 Kč |
| 1 000 | 2,08069 Kč | 2 080,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,61573 Kč | 4 847,19 Kč |
| 6 000 | 1,45891 Kč | 8 753,46 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |











