


BAT54XV2T1G | |
|---|---|
DigiKey Part Number | BAT54XV2T1GOSTR-ND - Tape & Reel (TR) BAT54XV2T1GOSCT-ND - Cut Tape (CT) BAT54XV2T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54XV2T1G |
Description | DIODE SCHOTTKY 30V 200MA SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54XV2T1G Models |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-523 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT5402VH6327XTSA1 | Infineon Technologies | 33 192 | BAT5402VH6327XTSA1CT-ND | 0,27000 Kč | Upgrade |
| BAT54TS_R1_00001 | Panjit International Inc. | 2 623 | 3757-BAT54TS_R1_00001CT-ND | 0,09000 Kč | Similar |
| CMOSH-3 TR PBFREE | Central Semiconductor Corp | 6 830 | 1514-CMOSH-3TRPBFREECT-ND | 1,11000 Kč | Similar |
| CMOSH-3 TR13 PBFREE | Central Semiconductor Corp | 225 | 1514-CMOSH-3TR13PBFREECT-ND | 1,13000 Kč | Similar |
| CMOSH2-4L TR PBFREE | Central Semiconductor Corp | 60 733 | 1514-CMOSH2-4LTRPBFREECT-ND | 0,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,79300 Kč | 27,93 Kč |
| 100 | 1,72180 Kč | 172,18 Kč |
| 500 | 1,25694 Kč | 628,47 Kč |
| 1 000 | 1,10554 Kč | 1 105,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,84489 Kč | 2 534,67 Kč |
| 6 000 | 0,75456 Kč | 4 527,36 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |










