
CMOSH-3 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMOSH-3TR13PBFREETR-ND - Tape & Reel (TR) 1514-CMOSH-3TR13PBFREECT-ND - Cut Tape (CT) 1514-CMOSH-3TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMOSH-3 TR13 PBFREE |
Description | DIODE SCHOTTKY 30V 100MA SOD523 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 7pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-523 |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMOSH-3 TR PBFREE | Central Semiconductor Corp | 6 710 | 1514-CMOSH-3TRPBFREECT-ND | 27,32000 Kč | Parametric Equivalent |
| BAT54XV2T1G | onsemi | 254 770 | BAT54XV2T1GOSCT-ND | 4,59000 Kč | Similar |
| BAT54XV2T5G | onsemi | 58 | BAT54XV2T5GOSCT-ND | 3,13000 Kč | Similar |
| NSRLL30XV2T1G | onsemi | 15 154 | NSRLL30XV2T1GOSCT-ND | 5,63000 Kč | Similar |
| RB520S30T1G | onsemi | 2 983 | RB520S30T1GOSCT-ND | 2,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,74000 Kč | 27,74 Kč |
| 10 | 17,37300 Kč | 173,73 Kč |
| 100 | 11,44550 Kč | 1 144,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 6,76394 Kč | 338 197,00 Kč |
| Unit Price without VAT: | 27,74000 Kč |
|---|---|
| Unit Price with VAT: | 33,56540 Kč |

