


BAT54XV2T5G | |
|---|---|
DigiKey Part Number | BAT54XV2T5GOSTR-ND - Tape & Reel (TR) BAT54XV2T5GOSCT-ND - Cut Tape (CT) BAT54XV2T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54XV2T5G |
Description | DIODE SCHOTTKY 30V 200MA SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54XV2T5G Models |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-523 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT5402VH6327XTSA1 | Infineon Technologies | 2 027 | BAT5402VH6327XTSA1CT-ND | 0,33000 Kč | Upgrade |
| 1PS79SB31,135 | Nexperia USA Inc. | 740 | 1727-1PS79SB31,135CT-ND | 0,22000 Kč | Similar |
| 1PS79SB31,315 | Nexperia USA Inc. | 31 | 1727-1PS79SB31,315CT-ND | 0,22000 Kč | Similar |
| CMOSH-3 TR PBFREE | Central Semiconductor Corp | 6 710 | 1514-CMOSH-3TRPBFREECT-ND | 1,12000 Kč | Similar |
| CMOSH-3 TR13 PBFREE | Central Semiconductor Corp | 225 | 1514-CMOSH-3TR13PBFREECT-ND | 1,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 1,96000 Kč | 19,60 Kč |
| 100 | 1,20340 Kč | 120,34 Kč |
| 500 | 0,87092 Kč | 435,46 Kč |
| 1 000 | 0,76269 Kč | 762,69 Kč |
| 2 000 | 0,67113 Kč | 1 342,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,48937 Kč | 3 914,96 Kč |
| 16 000 | 0,43842 Kč | 7 014,72 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |










