

DT1240-04LP-7 | |
|---|---|
DigiKey Part Number | DT1240-04LP-7DITR-ND - Tape & Reel (TR) DT1240-04LP-7DICT-ND - Cut Tape (CT) DT1240-04LP-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DT1240-04LP-7 |
Description | TVS DIODE 5.5VWM 11VC UDFN251010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11V Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN2510-10 |
Datasheet | Datasheet |
EDA/CAD Models | DT1240-04LP-7 Models |
Category | Current - Peak Pulse (10/1000µs) 5.5A (8/20µs) |
Mfr | Power - Peak Pulse 60W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection Yes |
Part Status Active | Applications Ethernet, HDMI |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 85°C (TA) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case 10-UFDFN |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPD4E05U06QDQARQ1 | Texas Instruments | 84 436 | 296-40696-1-ND | 26,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 5,79800 Kč | 57,98 Kč |
| 100 | 3,65810 Kč | 365,81 Kč |
| 500 | 2,72874 Kč | 1 364,37 Kč |
| 1 000 | 2,42800 Kč | 2 428,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,04502 Kč | 6 135,06 Kč |
| 6 000 | 1,85193 Kč | 11 111,58 Kč |
| 9 000 | 1,75348 Kč | 15 781,32 Kč |
| 15 000 | 1,64279 Kč | 24 641,85 Kč |
| 21 000 | 1,57722 Kč | 33 121,62 Kč |
| 30 000 | 1,51348 Kč | 45 404,40 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |











