1 Port RJ45 Through Hole 10/100/1000 Base-TX, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Through Hole 10/100/1000 Base-TX, AutoMDIX
Bel Magnetic Solutions Auto Ethernet MagJack | Digi-Key Daily

A829-1J1T-KM

DigiKey Part Number
5923-A829-1J1T-KM-ND
Manufacturer
Manufacturer Product Number
A829-1J1T-KM
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100/1000 Base-TX, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
A829-1J1T-KM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100/1000 Base-TX, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.440" (11.18mm)
LED Color
Green, Orange - Yellow
Number of Cores per Jack
4
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Up
Contact Material
-
Contact Finish
Gold
Operating Temperature
-40°C ~ 100°C
Contact Finish Thickness
50.0µin (1.27µm)
Shield Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 312
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1158,95000 Kč158,95 Kč
10135,08000 Kč1 350,80 Kč
25126,60960 Kč3 165,24 Kč
60119,02367 Kč7 141,42 Kč
120113,34367 Kč13 601,24 Kč
300106,24917 Kč31 874,75 Kč
540101,93674 Kč55 045,84 Kč
1 02097,46777 Kč99 417,13 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:158,95000 Kč
Unit Price with VAT:192,32950 Kč