
BAT54TS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAT54TS_R1_00001TR-ND - Tape & Reel (TR) 3757-BAT54TS_R1_00001CT-ND - Cut Tape (CT) 3757-BAT54TS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54TS_R1_00001 |
Description | DIODE SCHOTTKY 30V 200MA SOD523 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,36500 Kč | 13,65 Kč |
| 100 | 0,83570 Kč | 83,57 Kč |
| 500 | 0,60012 Kč | 300,06 Kč |
| 1 000 | 0,52306 Kč | 523,06 Kč |
| 2 000 | 0,45807 Kč | 916,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,38725 Kč | 1 936,25 Kč |
| 10 000 | 0,34323 Kč | 3 432,30 Kč |
| 15 000 | 0,32075 Kč | 4 811,25 Kč |
| 25 000 | 0,29546 Kč | 7 386,50 Kč |
| 35 000 | 0,28046 Kč | 9 816,10 Kč |
| 50 000 | 0,26586 Kč | 13 293,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

