


NL27WZ17DFT2G-Q | |
|---|---|
DigiKey Part Number | 488-NL27WZ17DFT2G-QTR-ND - Tape & Reel (TR) 488-NL27WZ17DFT2G-QCT-ND - Cut Tape (CT) 488-NL27WZ17DFT2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL27WZ17DFT2G-Q |
Description | IC BUFF 1.65V |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer onsemi | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Logic Type Buffer, Non-Inverting | Qualification AEC-Q100 |
Number of Elements 2 | Mounting Type Surface Mount |
Number of Bits per Element 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Input Type Schmitt Trigger | Supplier Device Package SC-88/SC70-6/SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,26000 Kč | 12,60 Kč |
| 25 | 1,09200 Kč | 27,30 Kč |
| 100 | 0,91340 Kč | 91,34 Kč |
| 250 | 0,82900 Kč | 207,25 Kč |
| 500 | 0,77734 Kč | 388,67 Kč |
| 1 000 | 0,73493 Kč | 734,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,65647 Kč | 1 969,41 Kč |
| 6 000 | 0,63187 Kč | 3 791,22 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |










