
MMSZ4690T1G | |
|---|---|
DigiKey Part Number | MMSZ4690T1GOSTR-ND - Tape & Reel (TR) MMSZ4690T1GOSCT-ND - Cut Tape (CT) MMSZ4690T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4690T1G |
Description | DIODE ZENER 5.6V 500MW SOD123 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ4690T1G Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5232BT1G | onsemi | 261 137 | MMSZ5232BT1GOSCT-ND | 3,57000 Kč | Direct |
| MMSZ5V6T1G | onsemi | 22 392 | MMSZ5V6T1GOSCT-ND | 3,57000 Kč | Direct |
| SZMMSZ4690ET3G | onsemi | 24 013 | 488-SZMMSZ4690ET3GCT-ND | 6,09000 Kč | Direct |
| SZMMSZ4690T3G | onsemi | 10 000 | SZMMSZ4690T3GOSCT-ND | 7,14000 Kč | Direct |
| SZMMSZ5232BT1G | onsemi | 30 229 | SZMMSZ5232BT1GOSCT-ND | 7,14000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,14200 Kč | 21,42 Kč |
| 100 | 1,32080 Kč | 132,08 Kč |
| 500 | 0,95666 Kč | 478,33 Kč |
| 1 000 | 0,83866 Kč | 838,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,63687 Kč | 1 910,61 Kč |
| 6 000 | 0,56618 Kč | 3 397,08 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |








