
MMSZ5251BT1G | |
|---|---|
DigiKey Part Number | MMSZ5251BT1GOSTR-ND - Tape & Reel (TR) MMSZ5251BT1GOSCT-ND - Cut Tape (CT) MMSZ5251BT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5251BT1G |
Description | DIODE ZENER 22V 500MW SOD123 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5251BT1G Models |
Category | Impedance (Max) (Zzt) 29 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 17 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ22T1G | onsemi | 13 802 | MMSZ22T1GOSCT-ND | 0,14000 Kč | Direct |
| MMSZ4708T1G | onsemi | 14 526 | MMSZ4708T1GOSCT-ND | 0,20000 Kč | Direct |
| SZMMSZ22T1G | onsemi | 2 551 | 488-SZMMSZ22T1GCT-ND | 0,37000 Kč | Direct |
| MMSZ5251B-7-F | Diodes Incorporated | 39 675 | MMSZ5251B-FDICT-ND | 0,16000 Kč | Upgrade |
| DDZ22D-7 | Diodes Incorporated | 2 000 | 31-DDZ22D-7CT-ND | 0,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,14200 Kč | 21,42 Kč |
| 100 | 1,32080 Kč | 132,08 Kč |
| 500 | 0,95666 Kč | 478,33 Kč |
| 1 000 | 0,83866 Kč | 838,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,63687 Kč | 1 910,61 Kč |
| 6 000 | 0,56618 Kč | 3 397,08 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |




