


DDZ22D-7 | |
|---|---|
DigiKey Part Number | 31-DDZ22D-7TR-ND - Tape & Reel (TR) 31-DDZ22D-7CT-ND - Cut Tape (CT) 31-DDZ22D-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ22D-7 |
Description | DIODE ZENER 22V 470MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 470 mW ±3% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 470 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 17 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 Kč | 4,63 Kč |
| 10 | 2,80000 Kč | 28,00 Kč |
| 100 | 1,73450 Kč | 173,45 Kč |
| 500 | 1,26890 Kč | 634,45 Kč |
| 1 000 | 1,11733 Kč | 1 117,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,89645 Kč | 2 689,35 Kč |
| 6 000 | 0,80173 Kč | 4 810,38 Kč |
| 9 000 | 0,75340 Kč | 6 780,60 Kč |
| 15 000 | 0,69906 Kč | 10 485,90 Kč |
| 21 000 | 0,66683 Kč | 14 003,43 Kč |
| 30 000 | 0,63551 Kč | 19 065,30 Kč |
| 75 000 | 0,56670 Kč | 42 502,50 Kč |
| 150 000 | 0,52418 Kč | 78 627,00 Kč |
| 300 000 | 0,49731 Kč | 149 193,00 Kč |
| Unit Price without VAT: | 4,63000 Kč |
|---|---|
| Unit Price with VAT: | 5,60230 Kč |

