
SZMMSZ22T1G | |
|---|---|
DigiKey Part Number | 488-SZMMSZ22T1GTR-ND - Tape & Reel (TR) 488-SZMMSZ22T1GCT-ND - Cut Tape (CT) 488-SZMMSZ22T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ22T1G |
Description | DIODE ZENER 22V 500MW SOD123 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ22T1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 55 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 15.4 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ4708T1G | onsemi | 14 526 | MMSZ4708T1GOSCT-ND | 5,04000 Kč | Direct |
| MMSZ5251BT1G | onsemi | 6 | MMSZ5251BT1GOSCT-ND | 3,57000 Kč | Direct |
| SZMMSZ5251BT1G | onsemi | 2 593 | SZMMSZ5251BT1GOSCT-ND | 7,14000 Kč | Direct |
| SZMMSZ5251ET1G | onsemi | 2 848 | 488-SZMMSZ5251ET1GCT-ND | 10,50000 Kč | Direct |
| MMSZ22T1G | onsemi | 13 802 | MMSZ22T1GOSCT-ND | 3,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,69000 Kč | 56,90 Kč |
| 100 | 3,59070 Kč | 359,07 Kč |
| 500 | 2,67598 Kč | 1 337,99 Kč |
| 1 000 | 2,38012 Kč | 2 380,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,85496 Kč | 5 564,88 Kč |
| 6 000 | 1,67900 Kč | 10 074,00 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |











