Diode 1000 V 1A Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 1A Surface Mount DO-219AB (SMF)
DO-219AB SFM

AU1FM-M3/H

DigiKey Part Number
112-AU1FM-M3/HTR-ND - Tape & Reel (TR)
112-AU1FM-M3/HCT-ND - Cut Tape (CT)
112-AU1FM-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AU1FM-M3/H
Description
DIODE AVALANCHE 1000V 1A DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.85 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
1 µA @ 1000 V
Capacitance @ Vr, F
8.2pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 767
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
107,26500 Kč72,65 Kč
1004,62380 Kč462,38 Kč
5003,47390 Kč1 736,95 Kč
1 0003,10266 Kč3 102,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,63035 Kč7 891,05 Kč
6 0002,39230 Kč14 353,80 Kč
9 0002,27093 Kč20 438,37 Kč
15 0002,13450 Kč32 017,50 Kč
21 0002,05372 Kč43 128,12 Kč
30 0001,97520 Kč59 256,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč