
STD6N90K5 | |
|---|---|
DigiKey Part Number | 497-17072-2-ND - Tape & Reel (TR) 497-17072-1-ND - Cut Tape (CT) 497-17072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD6N90K5 |
Description | MOSFET N-CH 900V 6A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 900 V 6A (Tc) 110W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD6N90K5 Models |
Category | Rds On (Max) @ Id, Vgs 1.1Ohm @ 3A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 100µA |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 110W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Mounting Type Surface Mount |
Technology | Supplier Device Package DPAK |
Drain to Source Voltage (Vdss) 900 V | Package / Case |
Current - Continuous Drain (Id) @ 25°C | Base Product Number |
Drive Voltage (Max Rds On, Min Rds On) 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,19000 Kč | 67,19 Kč |
| 10 | 43,48700 Kč | 434,87 Kč |
| 100 | 30,05020 Kč | 3 005,02 Kč |
| 500 | 24,30140 Kč | 12 150,70 Kč |
| 1 000 | 23,39156 Kč | 23 391,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,45650 Kč | 51 141,25 Kč |
| 5 000 | 19,22258 Kč | 96 112,90 Kč |
| 7 500 | 19,11081 Kč | 143 331,08 Kč |
| Unit Price without VAT: | 67,19000 Kč |
|---|---|
| Unit Price with VAT: | 81,29990 Kč |










