
FSV20120V | |
|---|---|
DigiKey Part Number | FSV20120VTR-ND - Tape & Reel (TR) FSV20120VCT-ND - Cut Tape (CT) FSV20120VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSV20120V |
Description | DIODE SCHOTTKY 120V 20A TO2773 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 20A Surface Mount TO-277-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 35 µA @ 120 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-277-3 |
Voltage - DC Reverse (Vr) (Max) 120 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 20A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,72000 Kč | 51,72 Kč |
| 10 | 33,20200 Kč | 332,02 Kč |
| 100 | 22,59900 Kč | 2 259,90 Kč |
| 500 | 18,06044 Kč | 9 030,22 Kč |
| 1 000 | 16,60119 Kč | 16 601,19 Kč |
| 2 000 | 16,22892 Kč | 32 457,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,25888 Kč | 66 294,40 Kč |
| Unit Price without VAT: | 51,72000 Kč |
|---|---|
| Unit Price with VAT: | 62,58120 Kč |











