Parametric Equivalent

EVP-AAQ02W | |
|---|---|
DigiKey Part Number | P123445TR-ND - Tape & Reel (TR) P123445CT-ND - Cut Tape (CT) P123445DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-AAQ02W |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVP-AAQ02W Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 3.50mm x 2.90mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 350gf |
Circuit SPST-NO | Features Grounding Pin |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.15mm |
Actuator Type Rectangular Button | Mechanical Life 500,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 1.70mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVP-AA702W | Panasonic Industry | 662 | P15194CT-ND | 18,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 Kč | 17,52 Kč |
| 10 | 15,01600 Kč | 150,16 Kč |
| 25 | 13,97320 Kč | 349,33 Kč |
| 100 | 12,46530 Kč | 1 246,53 Kč |
| 250 | 11,54560 Kč | 2 886,40 Kč |
| 500 | 10,90534 Kč | 5 452,67 Kč |
| 1 000 | 10,31680 Kč | 10 316,80 Kč |
| 2 500 | 9,62181 Kč | 24 054,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,24966 Kč | 46 248,30 Kč |
| 10 000 | 8,83516 Kč | 88 351,60 Kč |
| 15 000 | 8,61599 Kč | 129 239,85 Kč |
| Unit Price without VAT: | 17,52000 Kč |
|---|---|
| Unit Price with VAT: | 21,19920 Kč |







