
MAX660ESA+ | |
|---|---|
DigiKey Part Number | MAX660ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX660ESA+ |
Description | IC REG CHRG PUMP INV 100MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 100mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX660ESA+ Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 10kHz, 80kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 1.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,99000 Kč | 306,99 Kč |
| 10 | 242,27800 Kč | 2 422,78 Kč |
| 25 | 226,13200 Kč | 5 653,30 Kč |
| 100 | 208,38190 Kč | 20 838,19 Kč |
| 300 | 198,48320 Kč | 59 544,96 Kč |
| 500 | 194,82290 Kč | 97 411,45 Kč |
| 1 000 | 190,62699 Kč | 190 626,99 Kč |
| Unit Price without VAT: | 306,99000 Kč |
|---|---|
| Unit Price with VAT: | 371,45790 Kč |






