
EVQ-3P202K | |
|---|---|
DigiKey Part Number | P15945STR-ND - Tape & Reel (TR) P15945SCT-ND - Cut Tape (CT) P15945SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-3P202K |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 2.50mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 4.70mm x 3.50mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 500gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.70mm |
Actuator Type Standard | Mechanical Life 200,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 15,58100 Kč | 155,81 Kč |
| 25 | 14,48880 Kč | 362,22 Kč |
| 100 | 12,92430 Kč | 1 292,43 Kč |
| 250 | 11,97304 Kč | 2 993,26 Kč |
| 500 | 11,30910 Kč | 5 654,55 Kč |
| 1 000 | 10,69953 Kč | 10 699,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,74150 Kč | 38 966,00 Kč |
| 8 000 | 9,29566 Kč | 74 365,28 Kč |
| 12 000 | 9,05955 Kč | 108 714,60 Kč |
| 20 000 | 8,78672 Kč | 175 734,40 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |











