
YC0003BA | |
|---|---|
DigiKey Part Number | 2958-YC0003BA-ND |
Manufacturer | |
Manufacturer Product Number | YC0003BA |
Description | YC0003BA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, LTE Flat Bar Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YC0003BA Models |
Category | Frequency Range 700MHz ~ 2.69GHz |
Manufacturer Quectel | Antenna Type Flat Bar |
Packaging Retail Package | Number of Bands 1 |
Part Status Active | Termination Solder |
RF Family/Standard Cellular | Mounting Type Surface Mount |
Frequency Group Wide Band | Height (Max) 0.118" (3.00mm) |
Frequency (Center/Band) 1.695GHz | Applications 2G, 3G, 4G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 23,64400 Kč | 236,44 Kč |
| 25 | 21,46000 Kč | 536,50 Kč |
| 100 | 19,05150 Kč | 1 905,15 Kč |
| 250 | 17,90120 Kč | 4 475,30 Kč |
| 500 | 17,20828 Kč | 8 604,14 Kč |
| 1 600 | 16,30980 Kč | 26 095,68 Kč |
| 3 200 | 15,89850 Kč | 50 875,20 Kč |
| 6 400 | 15,55998 Kč | 99 583,87 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |










