
587-2056-247F | |
|---|---|
DigiKey Part Number | 350-587-2056-247FTR-ND - Tape & Reel (TR) 350-587-2056-247FCT-ND - Cut Tape (CT) 350-587-2056-247FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 587-2056-247F |
Description | SMD LED 5050 W/ 6 PINS, ADDRESSA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting 587 1 LED Discrete Red, Green, Blue (RGB) 5.36mm L x 5.00mm W |
Datasheet | Datasheet |
EDA/CAD Models | 587-2056-247F Models |
Category | Number of LEDs 1 |
Manufacturer Dialight | Color Red, Green, Blue (RGB) |
Series | Utilized LED 5050 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 5.36mm L x 5.00mm W |
Configuration Discrete |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 13,52300 Kč | 135,23 Kč |
| 100 | 9,94470 Kč | 994,47 Kč |
| 500 | 8,34334 Kč | 4 171,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,66826 Kč | 7 668,26 Kč |
| 2 000 | 7,23150 Kč | 14 463,00 Kč |
| 3 000 | 7,00738 Kč | 21 022,14 Kč |
| 5 000 | 6,75430 Kč | 33 771,50 Kč |
| 7 000 | 6,60375 Kč | 46 226,25 Kč |
| 10 000 | 6,45689 Kč | 64 568,90 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |











