
XL-5050RGBC-KS | |
|---|---|
DigiKey Part Number | 5962-XL-5050RGBC-KSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-5050RGBC-KS |
Description | SMD5050 RGB LED(BUILT-IN IC) |
Customer Reference | |
Detailed Description | Addressable Lighting 5050 1 LED Discrete Red, Green, Blue (RGB) 5.40mm L x 5.00mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XINGLIGHT | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 1 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | 5050 | |
Interface | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 5.40mm L x 5.00mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,96856 Kč | 1 968,56 Kč |
| 2 000 | 1,87008 Kč | 3 740,16 Kč |
| 3 000 | 1,77664 Kč | 5 329,92 Kč |
| 4 000 | 1,68782 Kč | 6 751,28 Kč |
| 5 000 | 1,60341 Kč | 8 017,05 Kč |
| Unit Price without VAT: | 1,96856 Kč |
|---|---|
| Unit Price with VAT: | 2,38196 Kč |









