
IN-PI3210TFS5URGB | |
|---|---|
DigiKey Part Number | 1830-IN-PI3210TFS5URGBTR-ND - Tape & Reel (TR) 1830-IN-PI3210TFS5URGBCT-ND - Cut Tape (CT) 1830-IN-PI3210TFS5URGBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-PI3210TFS5URGB |
Description | SIDE VIEW / 3210 / 3.2 X 1.0 X |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 1 LED Discrete Red, Green, Blue (RGB) 3.20mm L x 1.00mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 1 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | 3210 | |
Interface | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 3.20mm L x 1.00mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,48000 Kč | 54,80 Kč |
| 25 | 4,88000 Kč | 122,00 Kč |
| 100 | 4,21640 Kč | 421,64 Kč |
| 250 | 3,89892 Kč | 974,73 Kč |
| 500 | 3,70740 Kč | 1 853,70 Kč |
| 1 000 | 3,55013 Kč | 3 550,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,35555 Kč | 10 066,65 Kč |
| 6 000 | 3,26036 Kč | 19 562,16 Kč |
| 9 000 | 3,21267 Kč | 28 914,03 Kč |
| 15 000 | 3,15985 Kč | 47 397,75 Kč |
| 21 000 | 3,12896 Kč | 65 708,16 Kč |
| 30 000 | 3,09928 Kč | 92 978,40 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |











