
IN-PI10TAT5R5G5B | |
|---|---|
DigiKey Part Number | 1830-IN-PI10TAT5R5G5BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IN-PI10TAT5R5G5B |
Description | ADDRESS LED DISCRETE RGB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 1 LED Discrete Red, Green, Blue (RGB) 1.10mm L x 1.10mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 1 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | 1010 | |
Interface | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.10mm L x 1.10mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 500 | 3,03961 Kč | 19 757,47 Kč |
| 13 000 | 2,79189 Kč | 36 294,57 Kč |
| 19 500 | 2,66610 Kč | 51 988,95 Kč |
| 32 500 | 2,52513 Kč | 82 066,72 Kč |
| 45 500 | 2,49351 Kč | 113 454,71 Kč |
| Unit Price without VAT: | 3,03961 Kč |
|---|---|
| Unit Price with VAT: | 3,67793 Kč |






