
5849 | |
|---|---|
DigiKey Part Number | 1528-5849-ND |
Manufacturer | |
Manufacturer Product Number | 5849 |
Description | NEOPIXEL ADDRESSABLE 50 LEDS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 50 LED Discrete Red, Green, Blue (RGB) 1.10mm L x 1.10mm W |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 50 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | SK6805-EC10 | |
Interface | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.10mm L x 1.10mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 577,45000 Kč | 577,45 Kč |
| Unit Price without VAT: | 577,45000 Kč |
|---|---|
| Unit Price with VAT: | 698,71450 Kč |






