Similar

IN-PI3210TRS5URGB | |
|---|---|
DigiKey Part Number | 1830-IN-PI3210TRS5URGBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IN-PI3210TRS5URGB |
Description | SIDE VIEW / 3210 / 3.2 X 1.0 X |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 1 LED Discrete Red, Green, Blue (RGB) 3.20mm L x 1.00mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 1 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | 3210 | |
Interface | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 3.20mm L x 1.00mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,01692 Kč | 12 050,76 Kč |
| 6 000 | 3,71462 Kč | 22 287,72 Kč |
| 9 000 | 3,56198 Kč | 32 057,82 Kč |
| 15 000 | 3,39179 Kč | 50 876,85 Kč |
| 21 000 | 3,29174 Kč | 69 126,54 Kč |
| 30 000 | 3,19510 Kč | 95 853,00 Kč |
| Unit Price without VAT: | 4,01692 Kč |
|---|---|
| Unit Price with VAT: | 4,86047 Kč |



