
587-1034-147F | |
|---|---|
DigiKey Part Number | 350-587-1034-147FTR-ND - Tape & Reel (TR) 350-587-1034-147FCT-ND - Cut Tape (CT) 350-587-1034-147FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 587-1034-147F |
Description | SMD LED RIGHT ANGLE 3.2X1.0X1.5M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting 587 1 LED Discrete Red, Green, Blue (RGB) 3.20mm L x 0.99mm W |
Datasheet | Datasheet |
EDA/CAD Models | 587-1034-147F Models |
Category | Configuration Discrete |
Manufacturer Dialight | Number of LEDs 1 |
Series | Color Red, Green, Blue (RGB) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 3.20mm L x 0.99mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 Kč | 16,06 Kč |
| 10 | 11,22000 Kč | 112,20 Kč |
| 100 | 8,17950 Kč | 817,95 Kč |
| 500 | 6,82142 Kč | 3 410,71 Kč |
| 1 000 | 6,37594 Kč | 6 375,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,69140 Kč | 17 074,20 Kč |
| 6 000 | 5,40536 Kč | 32 432,16 Kč |
| 9 000 | 5,25883 Kč | 47 329,47 Kč |
| 15 000 | 5,09334 Kč | 76 400,10 Kč |
| 21 000 | 4,99501 Kč | 104 895,21 Kč |
| 30 000 | 4,89911 Kč | 146 973,30 Kč |
| Unit Price without VAT: | 16,06000 Kč |
|---|---|
| Unit Price with VAT: | 19,43260 Kč |





