
FZ2812-1204 | |
|---|---|
DigiKey Part Number | 4544-FZ2812-1204TR-ND - Tape & Reel (TR) 4544-FZ2812-1204CT-ND - Cut Tape (CT) 4544-FZ2812-1204DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZ2812-1204 |
Description | ADDRESS LED RED/GRN/BLUE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 3 LED Discrete Serial Red, Green, Blue (RGB) 3.20mm L x 1.50mm W |
Datasheet | Datasheet |
Category | Color Red, Green, Blue (RGB) |
Manufacturer Feztek | Controller Type WS2812 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized LED SK6812 or WS2812 |
Part Status Active | Interface Serial |
Configuration Discrete | Mounting Type Surface Mount, Right Angle |
Number of LEDs 3 | Size / Dimension 3.20mm L x 1.50mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,17600 Kč | 91,76 Kč |
| 100 | 6,65220 Kč | 665,22 Kč |
| 500 | 5,51576 Kč | 2 757,88 Kč |
| 1 000 | 5,14283 Kč | 5 142,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,66296 Kč | 13 988,88 Kč |
| 6 000 | 4,41857 Kč | 26 511,42 Kč |
| 9 000 | 4,29330 Kč | 38 639,70 Kč |
| 15 000 | 4,15188 Kč | 62 278,20 Kč |
| 21 000 | 4,06777 Kč | 85 423,17 Kč |
| 30 000 | 3,98575 Kč | 119 572,50 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |











