
FZ2812-0807 | |
|---|---|
DigiKey Part Number | 4544-FZ2812-0807TR-ND - Tape & Reel (TR) 4544-FZ2812-0807CT-ND - Cut Tape (CT) 4544-FZ2812-0807DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZ2812-0807 |
Description | ADDRESS LED RED/GRN/BLUE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 3 LED Discrete Serial Red, Green, Blue (RGB) 1.80mm L x 2.00mm W |
Datasheet | Datasheet |
EDA/CAD Models | FZ2812-0807 Models |
Category | Color Red, Green, Blue (RGB) |
Manufacturer Feztek | Controller Type WS2812 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized LED SK6812 or WS2812 |
Part Status Active | Interface Serial |
Configuration Discrete | Mounting Type Surface Mount |
Number of LEDs 3 | Size / Dimension 1.80mm L x 2.00mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,17600 Kč | 91,76 Kč |
| 100 | 6,65220 Kč | 665,22 Kč |
| 500 | 5,51576 Kč | 2 757,88 Kč |
| 1 000 | 5,14283 Kč | 5 142,83 Kč |
| 2 000 | 4,82576 Kč | 9 651,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,55662 Kč | 18 226,48 Kč |
| 8 000 | 4,32848 Kč | 34 627,84 Kč |
| 12 000 | 4,21152 Kč | 50 538,24 Kč |
| 20 000 | 4,07954 Kč | 81 590,80 Kč |
| 28 000 | 4,00106 Kč | 112 029,68 Kč |
| 40 000 | 3,92457 Kč | 156 982,80 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |











