
6428 | |
|---|---|
DigiKey Part Number | 1528-6428-ND |
Manufacturer | |
Manufacturer Product Number | 6428 |
Description | ADDRESS LED DISCRETE RGB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting Neopixel 100 LED Discrete Red, Green, Blue (RGB) 2.00mm L x 2.00mm W |
Category | Number of LEDs 100 |
Manufacturer Adafruit Industries LLC | Color Red, Green, Blue (RGB) |
Series | Utilized LED WS2812B |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 2.00mm L x 2.00mm W |
Configuration Discrete |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 628,89000 Kč | 628,89 Kč |
| Unit Price without VAT: | 628,89000 Kč |
|---|---|
| Unit Price with VAT: | 760,95690 Kč |











