
20594 | |
|---|---|
DigiKey Part Number | 1568-20594-ND |
Manufacturer | |
Manufacturer Product Number | 20594 |
Description | EVAL BOARD FOR ESP32-WROOM-32E |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ESP32-WROOM-32E, ISM330DHCX, MAX17048, MMC5983MA, WS2812-2020 - Data Logger Data Acquisition Evaluation Board |
Datasheet | Datasheet |
Category | Function Data Logger |
Manufacturer SparkFun Electronics | Embedded No |
Packaging Bulk | Utilized IC / Part ESP32-WROOM-32E, ISM330DHCX, MAX17048, MMC5983MA, WS2812-2020 |
Part Status Active | Primary Attributes 3.3V ~ 6V Operating Voltage |
Type Data Acquisition | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 678,79000 Kč | 1 678,79 Kč |
| Unit Price without VAT: | 1 678,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 031,33590 Kč |










