
TPD2S017DBVR | |
|---|---|
DigiKey Part Number | 296-25216-2-ND - Tape & Reel (TR) 296-25216-1-ND - Cut Tape (CT) 296-25216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD2S017DBVR |
Description | TVS DEVICE MIXED 11V SOT-23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 2 Circuit 11V Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPD2S017DBVR Models |
Category | Number of Circuits 2 |
Manufacturer Texas Instruments | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 |
Voltage - Clamping 11V | Supplier Device Package SOT-23-6 |
Technology Mixed Technology | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,27000 Kč | 21,27 Kč |
| 10 | 13,24300 Kč | 132,43 Kč |
| 100 | 8,62170 Kč | 862,17 Kč |
| 500 | 6,62830 Kč | 3 314,15 Kč |
| 1 000 | 5,98595 Kč | 5 985,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,16980 Kč | 15 509,40 Kč |
| 6 000 | 4,75877 Kč | 28 552,62 Kč |
| 9 000 | 4,54935 Kč | 40 944,15 Kč |
| 15 000 | 4,31407 Kč | 64 711,05 Kč |
| 21 000 | 4,17476 Kč | 87 669,96 Kč |
| 30 000 | 4,03939 Kč | 121 181,70 Kč |
| Unit Price without VAT: | 21,27000 Kč |
|---|---|
| Unit Price with VAT: | 25,73670 Kč |










