
TCAN1044VDRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN1044VDRQ1TR-ND - Tape & Reel (TR) 296-TCAN1044VDRQ1CT-ND - Cut Tape (CT) 296-TCAN1044VDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1044VDRQ1 |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1044VDRQ1 Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Receiver Hysteresis 100 mV | Base Product Number |
Data Rate 5Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 21,39700 Kč | 213,97 Kč |
| 25 | 19,38520 Kč | 484,63 Kč |
| 100 | 17,18270 Kč | 1 718,27 Kč |
| 250 | 16,13152 Kč | 4 032,88 Kč |
| 500 | 15,49694 Kč | 7 748,47 Kč |
| 1 000 | 15,27919 Kč | 15 279,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,42412 Kč | 36 060,30 Kč |
| 5 000 | 14,09197 Kč | 70 459,85 Kč |
| 7 500 | 13,92568 Kč | 104 442,60 Kč |
| 12 500 | 13,74144 Kč | 171 768,00 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |









