
TCAN-SOIC8-EVM | |
|---|---|
DigiKey Part Number | 296-TCAN-SOIC8-EVM-ND |
Manufacturer | |
Manufacturer Product Number | TCAN-SOIC8-EVM |
Description | EVAL BOARD FOR 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8-SOIC - CAN Transceiver Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function CAN Transceiver |
Manufacturer Texas Instruments | Embedded No |
Packaging Box | Utilized IC / Part 8-SOIC |
Part Status Active | Secondary Attributes On-Board Test Points |
Type Interface | Contents Partially Populated Board(s) - Main IC/Module/Part Not Included |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 598,50000 Kč | 2 598,50 Kč |
| Unit Price without VAT: | 2 598,50000 Kč |
|---|---|
| Unit Price with VAT: | 3 144,18500 Kč |



