
5708 | |
|---|---|
DigiKey Part Number | 1528-5708-ND |
Manufacturer | |
Manufacturer Product Number | 5708 |
Description | CAN PAL TRANSCEIVER TJA1051/T3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TJA1051 CANbus Interface Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part TJA1051 |
Manufacturer Adafruit Industries LLC | Contents Board(s), Header(s) |
Packaging Bulk | Note Header(s) Not Installed |
Part Status Active | Secondary Attributes CAN Interface(s) |
Type Interface | Base Product Number |
Function CANbus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |











